- Home ›
- All Products›
- 216201-000
216201-000
TE Connectivity / Raychem Brand
22759/32-20-3
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
22759/32-20-3
Product Highlights:
- Cable Type = Spec 55
- Wire Source = United States
- Cable Style = Primary
- Wire Size (AWG/CM) = 20 AWG
- Voltage Rating = 600 VAC
Search Keywords: 216201000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:216201-000
-
Alias/AKA:22759/32-20-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Style:Primary
-
Number of Strands:19
-
Operating Temperature Range:-65 – 150 °C
-
Number of Conductors:1
-
Wire Source:United States
-
Wire Size:20 AWG
-
Strand Size:32 AWG
-
Cable Insulation Thickness:.005 in
-
Product Type:Cable
-
Conductor Diameter:.04 in, 1.01 mm
-
Wire Diameter:.05 in, 1.27 mm
-
Overall Outside Diameter:.05 in, 1.27 mm
-
Product Classification:Cable - High Performance - Spec 44, 55 & RCW
-
Cable Type:MIL-DTL-22759
-
Wire & Cable Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Wire Color (Base):Orange
-
Voltage Rating:600 V
-
Conductor Material:Tin-Coated Copper
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
12 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1,250
$0.7941
2,500
$0.4887
3,750
$0.3869
5,000 +
$0.3791
Click for Quote
Log in
to unlock special pricing