- Home ›
- All Products›
- 216200-000
216200-000
TE Connectivity / Raychem Brand
55A0114-22-2
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55A0114-22-2
Search Keywords: 216200000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:216200-000
-
Alias/AKA:55A0114-22-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Strand Size:34 AWG
-
Wire Source:United States
-
Cable Insulation Thickness:.005 in
-
Cable Style:Primary
-
Number of Conductors:1
-
Number of Strands:19
-
Wire Size:22 AWG
-
Operating Temperature Range:-65 – 200 °C
-
Product Type:Wire
-
Wire Diameter:.043 in, 1.09 mm
-
Overall Outside Diameter:.043 in, 1.09 mm
-
Conductor Diameter:.031 in, .79 mm
-
Product Classification:High Performance - Spec 44, 55 & RCW
-
Voltage Rating:600 V
-
Wire & Cable Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Cable Type:Spec 55
-
Wire Color (Base):Red
-
Conductor Material:Silver-Coated High Strength Copper Alloy
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
15 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
1,250
$2.030
2,500
$1.075
3,750
$0.756
5,000 +
$0.741
Click for Quote
Log in
to unlock special pricing