- Home ›
- All Products›
- 216165-006
216165-006
TE Connectivity / Raychem Brand
55A0114-24-0
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55A0114-24-0
Product Highlights:
- Cable Type = Spec 55
- Wire Source = United Kingdom, United States
- Cable Style = Primary
- Wire Size (AWG/CM) = 24 AWG
- Voltage Rating = 600 VAC
Search Keywords: 216165006
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:216165-006
-
Alias/AKA:55A0114-24-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:1
-
Wire Source:United States
-
Cable Style:Primary
-
Cable Insulation Thickness:.005 in
-
Wire Size:24 AWG
-
Product Type:Wire
-
Strand Size:36 AWG
-
Operating Temperature Range:-65 – 200 °C
-
Number of Strands:19
-
Overall Outside Diameter:.037 in, .94 mm
-
Wire Diameter:.037 in, .94 mm
-
Conductor Diameter:.025 in, .64 mm
-
Product Classification:High Performance - Spec 44, 55 & RCW
-
Wire Color (Base):Black
-
Wire & Cable Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Conductor Material:Silver-Coated High Strength Copper Alloy
-
Cable Type:Spec 55
-
Voltage Rating:600 V
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
12 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
1,250
$2.060
2,500
$1.091
3,750
$0.767
5,000 +
$0.752
Click for Quote
Log in
to unlock special pricing