- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 216164-000
TE Connectivity / Raychem Brand
216164-000
55A0111-20-8
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / Raychem Brand |
| Part No: | 216164-000 |
| Alias/AKA: | 55A0111-20-8 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8544493080 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Size: | 20 AWG |
| Bunch Stranding: | 19x32 |
| Conductor Material: | Tin Plated Copper |
| Insulation Material: | Radiation-Crosslinked, Modified ETFE |
| Insulation Thickness: | .005 in |
| Cable Diameter: | 1.32 mm |
| Maximum Voltage Rating: | 600 V |
| Operating Temperature: | -65 to 150 °C |
| Color: | N/R |