- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 216161-000
216161-000
TE Connectivity / Raychem Brand
55A0111-22-98
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55A0111-22-98
Search Keywords: 216161000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:216161-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Voltage Rating:600 V
-
Wire Color:White with Gray Stripe
-
Wire Size:22 AWG
-
Strand Size:34 AWG
-
Operating Temperature Range:-65 – 150 °C
-
Conductor Diameter:.031 in, .79 mm
-
Overall Outside Diameter:.043 in, 1.09 mm
-
Wire Diameter:.043 in, 1.09 mm
-
Product Type:Wire
-
Product Classification:High Performance - Spec 44, 55 & RCW
-
Cable Style:Primary
-
Cable Type:Spec 55
-
Cable Insulation Thickness:.005 in
-
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Number of Strands:19
-
Conductor Material:Tin-Coated Copper
-
Number of Conductors:1
-
Wire Source:United States
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
11 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
2,500
$0.6483
5,000
$0.3989
7,500
$0.3158
10,000 +
$0.3095
Click for Quote
Log in
to unlock special pricing