- Home ›
- All Products›
- 216126-000
216126-000
TE Connectivity / Raychem Brand
55A0111-12-2
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
55A0111-12-2
Product Highlights:
- Cable Type = Spec 55
- Wire Source = United Kingdom, United States
- Cable Style = Primary
- Wire Size (AWG/CM) = 12 AWG
- Voltage Rating = 600 VAC
Search Keywords: 216126000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:216126-000
-
Alias/AKA:55A0111-12-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
1 -
Cable Insulation Thickness:.005 in
-
Number of Conductors:1
-
Strand Size:28 AWG
-
Operating Temperature Range:-65 – 150 °C
-
Number of Strands:37
-
Wire Size:12 AWG
-
Cable Style:Primary
-
Wire Diameter:.103 in, 2.62 mm
-
Wire Source:United Kingdom , United States
-
Overall Outside Diameter:.103 in, 2.62 mm
-
Product Type:Cable , Wire
-
Conductor Diameter:.088 in, 2.23 mm
-
Product Classification:Cable - High Performance - Spec 44, 55 & RCW
-
Voltage Rating:600 V
-
Conductor Material:Tin-Coated Copper
-
Wire Color (Base):Red
-
Cable Type:Spec 55
-
Wire & Cable Insulation Material:Modified Radiation Cross-linked ETFE Polymer
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,820
Ships today, if you order in
Minimum Order Quantity:
25
15 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
25
$2.85
100
$2.62
250
$2.60
500
$2.58
1,000
$2.57
2,500
$2.56
5,000
$2.55
7,500 +
$2.54
Click for Quote
Log in
to unlock special pricing