- Home ›
- All Products›
- 216123-003
216123-003
TE Connectivity / Raychem Brand
55A0111-16-7
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
55A0111-16-7
Search Keywords: 216123003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:216123-003
-
Alias/AKA:55A0111-16-7
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:1
-
Cable Insulation Thickness:.005 in
-
Cable Style:Primary
-
Wire Source:United States
-
Number of Strands:19
-
Strand Size:29 AWG
-
Operating Temperature Range:-65 – 150 °C
-
Wire Size:16 AWG
-
Product Type:Wire
-
Wire Diameter:.068 in, 1.73 mm
-
Overall Outside Diameter:.068 in, 1.73 mm
-
Conductor Diameter:.056 in, 1.42 mm
-
Product Classification:High Performance - Spec 44, 55 & RCW
-
Conductor Material:Tin-Coated Copper
-
Wire Color (Base):Violet
-
Voltage Rating:600 V
-
Cable Type:Spec 55
-
Wire & Cable Insulation Material:Modified Radiation Cross-linked ETFE Polymer
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000 Feet
Ships today, if you order in
MOQ for In Stock Qty:
1000 Feet
MOQ for out of Stock Qty:
1000 Feet
15 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
1,000
$0.714
1,500
$0.667
2,000 +
$0.653
Click for Quote
Log in
to unlock special pricing