- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 216112-002
216112-002
TE Connectivity / Raychem Brand
Wire - Radiation-Crosslinked - Modified ETFE-Insulated - Tin-Coated Copper - AWG 22 - 0.33 mm² - Lightweight - 600 Volt.
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Wire - Radiation-Crosslinked - Modified ETFE-Insulated - Tin-Coated Copper - AWG 22 - 0.33 mm² - Lightweight - 600 Volt.
Product Highlights:
- Cable Type = Spec 55
- Wire Source = United States
- Cable Style = Primary
- Wire Size (AWG/CM) = 22 AWG
- Voltage Rating = 600 VAC
Search Keywords: 216112002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:216112-002
-
Alias/AKA:22759/32-22-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:22 AWG
-
Conductor Material:Tin Plated Copper
-
Insulation Thickness:.005 in
-
Cable Diameter:1.09 mm
-
Maximum Voltage Rating:600 VAC
-
Operating Temperature:-65 to 150 °C
-
Color:N/R
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
57,059
Ships today, if you order in
Minimum Order Quantity:
100
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
100
$0.7908
500
$0.7246
1,000
$0.6960
2,500
$0.6582
5,000
$0.6298
7,500
$0.6004
10,000
$0.4728
15,000 +
$0.4598
Click for Quote
Log in
to unlock special pricing