- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 216111-002
216111-002
TE Connectivity / Raychem Brand
22759/32-26-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
22759/32-26-9
Search Keywords: 216111002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:216111-002
-
Alias/AKA:22759/32-26-9
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:26 AWG
-
Conductor Material:Tin Plated Copper
-
Cable Diameter:0.81 mm
-
Maximum Voltage Rating:600 VAC
-
Operating Temperature:-65 to 150 °C
-
Color:N/R
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,331 Feet
Can Ship immediately
MOQ for In Stock Qty:
50 Feet
MOQ for out of Stock Qty:
1250 Feet
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
50
$1.56
250
$1.26
500
$1.24
1,250
$1.20
2,500 +
$1.19
Click for Quote
Log in
to unlock special pricing