- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 216109-005
216109-005
TE Connectivity / Raychem Brand
55A0111-16-6
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
55A0111-16-6
Search Keywords: 216109005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:216109-005
-
Alias/AKA:55A0111-16-6
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:16 AWG
-
Bunch Stranding:19x29
-
Conductor Material:Tin-Plated Copper
-
Insulation Material:Radiation-Crosslinked, Modified ETFE
-
Insulation Thickness:.005 in
-
Cable Diameter:1.77 mm
-
Maximum Voltage Rating:600 V
-
Operating Temperature:-65 to 150 °C
-
Color:N/R
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
694 Feet
Ships today, if you order in
You may purchase all in-stock quantity of 694
Stock lot only:
694 Feet
MOQ for In Stock Qty:
1000 Feet
MOQ for out of Stock Qty:
1000 Feet
15 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
1
$0.880
1,000
$0.800
1,500
$0.633
2,000 +
$0.621
Click for Quote
Log in
to unlock special pricing