- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 216108-002
216108-002
TE Connectivity / Raychem Brand
55A0111-16-3
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
55A0111-16-3
Product Highlights:
- Cable Type = Spec 55
- Wire Source = United Kingdom, United States
- Cable Style = Primary
- Wire Size (AWG/CM) = 16 AWG
- Voltage Rating = 600 VAC
Search Keywords: 216108002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:216108-002
-
Alias/AKA:55A0111-16-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Size:16 AWG
-
Product Classification:High Performance - Spec 44, 55 & RCW
-
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Product Type:Wire
-
Wire Color:Orange
-
Conductor Material:Tin-Coated Copper
-
Number of Strands:19
-
Overall Outside Diameter:.068 in, 1.73 mm
-
Conductor Diameter:.056 in, 1.42 mm
-
Number of Conductors:1
-
Wire Source:United States
-
Cable Type:Spec 55
-
Voltage Rating:600 V
-
Strand Size:29 AWG
-
Cable Style:Primary
-
Wire Diameter:.068 in, 1.73 mm
-
Cable Insulation Thickness:.005 in
-
Operating Temperature Range:-65 – 150 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,600
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
500
15 Weeks
can ship
9/28/26