- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 216101-000
216101-000
TE Connectivity / Raychem Brand
55A0111-20-92
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
55A0111-20-92
Product Highlights:
- Cable Type = Spec 55
- Wire Source = United Kingdom, United States
- Cable Style = Primary
- Wire Size (AWG/CM) = 20 AWG
- Voltage Rating = 600 VAC
Search Keywords: 216101000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:216101-000
-
Alias/AKA:55A0111-20-92
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Conductor Material:Tin-Coated Copper
-
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
937 Feet
Ships today, if you order in
You may purchase all in-stock quantity of 937
Stock lot only:
937 Feet
MOQ for In Stock Qty:
2500 Feet
MOQ for out of Stock Qty:
2500 Feet
15 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
1
$0.5955
2,500
$0.5414
3,750
$0.4286
5,000 +
$0.4200
Click for Quote
Log in
to unlock special pricing