- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 216100-000
216100-000
TE Connectivity / Raychem Brand
55A0111-20-90
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55A0111-20-90
Search Keywords: 216100000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:216100-000
-
Alias/AKA:55A0111-20-90
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-65 – 150 °C
-
Number of Strands:19
-
Wire Diameter:.05 in, 1.27 mm
-
Wire Size:20 AWG
-
Conductor Diameter:.038 in, .96 mm
-
Wire Color:White with Black Stripe
-
Product Type:Wire
-
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Strand Size:32 AWG
-
Cable Insulation Thickness:.005 in
-
Cable Type:Spec 55
-
Wire Source:United States
-
Cable Style:Primary
-
Voltage Rating:600 V
-
Overall Outside Diameter:.05 in, 1.27 mm
-
Number of Conductors:1
-
Conductor Material:Tin-Coated Copper
-
Product Classification:High Performance - Spec 44, 55 & RCW
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
15 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
2,500
$0.9553
5,000
$0.5058
7,500
$0.3559
10,000 +
$0.3488
Click for Quote
Log in
to unlock special pricing