- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 216089-000
216089-000
TE Connectivity / Raychem Brand
55A0111-20-5
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55A0111-20-5
Search Keywords: 216089000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:216089-000
-
Alias/AKA:55A0111-20-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:1
-
Operating Temperature Range:-65 – 150 °C
-
Cable Style:Primary
-
Number of Strands:19
-
Strand Size:32 AWG
-
Cable Insulation Thickness:.005 in
-
Conductor Diameter:.039 in, .99 mm
-
Conductor Material:Tin-Coated Copper
-
Wire Source:United Kingdom , United States
-
Product Type:Cable , Wire
-
Wire Color:Green
-
Cable Type:Spec 55
-
Insulation Thickness:.005 in
-
Product Classification:Cable - High Performance - Spec 44, 55 & RCW
-
Wire Diameter:.05 in, 1.27 mm
-
Wire Size:20 AWG
-
Overall Outside Diameter:.05 in, 1.27 mm
-
Voltage Rating:600 V
-
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15
Can Ship immediately
Buy all 15 in-stock or the regular minimum order quantity of 50
Stock lot only:
15
Minimum Order Quantity:
50
12 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1
$0.4627
50
$0.4206
500
$0.3939
1,000
$0.3858
2,500
$0.3752
5,000
$0.3672
7,500
$0.3625
10,000
$0.2862
15,000 +
$0.2825
Click for Quote
Log in
to unlock special pricing