- Home ›
- All Products›
- 216074-000
216074-000
TE Connectivity / Raychem Brand
55A0111-24-3
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55A0111-24-3
Search Keywords: 216074000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:216074-000
-
Alias/AKA:55A0111-24-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-65 – 150 °C
-
Strand Size:36 AWG
-
Cable Insulation Thickness:.005 in
-
Cable Style:Primary
-
Wire Size:24 AWG
-
Number of Conductors:1
-
Number of Strands:19
-
Wire Source:United Kingdom , United States
-
Product Type:Cable , Wire
-
Wire Diameter:.037 in, .94 mm
-
Overall Outside Diameter:.037 in, .94 mm
-
Conductor Diameter:.025 in, .64 mm
-
Product Classification:Cable - High Performance - Spec 44, 55 & RCW
-
Cable Type:Spec 55
-
Voltage Rating:600 V
-
Wire Color (Base):Orange
-
Conductor Material:Tin-Coated Copper
-
Wire & Cable Insulation Material:Modified Radiation Cross-linked ETFE Polymer
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
8 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1,250
$0.7280
2,500
$0.4480
3,750
$0.3547
5,000 +
$0.3476
Click for Quote
Log in
to unlock special pricing