- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 216072-005
216072-005
TE Connectivity / Raychem Brand
55A0111-20-3
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55A0111-20-3
Search Keywords: 216072005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:216072-005
-
Alias/AKA:55A0111-20-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Voltage Rating:600 V
-
Wire Source:United States
-
Number of Conductors:1
-
Number of Strands:19
-
Strand Size:32 AWG
-
Product Classification:High Performance - Spec 44, 55 & RCW
-
Conductor Material:Tin-Coated Copper
-
Cable Insulation Thickness:.005 in
-
Cable Type:Spec 55
-
Wire Color:Orange
-
Conductor Diameter:.038 in, .96 mm
-
Product Type:Wire
-
Operating Temperature Range:-65 – 150 °C
-
Overall Outside Diameter:.05 in, 1.27 mm
-
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Wire Size:20 AWG
-
Insulation Thickness:.005 in
-
Wire Diameter:.05 in, 1.27 mm
-
Cable Style:Primary
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3112
15 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
3,112
$0.8271
6,224
$0.4379
9,336
$0.3081
12,448 +
$0.3020
Click for Quote
Log in
to unlock special pricing