- Home ›
- All Products›
- 216064-000
216064-000
TE Connectivity / Raychem Brand
55A0111-24-96
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55A0111-24-96
Search Keywords: 216064000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:216064-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-65 – 150 °C
-
Wire Size:24 AWG
-
Wire & Cable Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Conductor Material:Tin-Coated Copper
-
Wire Color (Base):White
-
Voltage Rating:600 V
-
Wire Color (Stripe):Blue
-
Cable Type:Spec 55
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3564
12 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
3,564
$0.8366
7,128
$0.4429
10,692
$0.3117
14,256 +
$0.3055
Click for Quote
Log in
to unlock special pricing