- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 2160543004
2160543004
TE Connectivity / Raychem Brand
55A0111-12-9
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
55A0111-12-9
Search Keywords: 2160543004
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:2160543004
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493040
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:12 AWG
-
Bunch Stranding:37x28
-
Conductor Material:Tin-Coated Copper
-
Insulation Material:Radiation-Crosslinked, Modified ETFE
-
Insulation Thickness:.005 in
-
Cable Diameter:2.69 mm
-
Maximum Voltage Rating:600 V
-
Operating Temperature:-65 to 150 °C
-
Color:N/R
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
4 Weeks
can ship
6/10/26
Price (USD)
Qty
Unit Price
500
$1.450
1,000
$0.895
1,500
$0.711
2,000 +
$0.689
Click for Quote
Log in
to unlock special pricing