- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 216049-000
216049-000
TE Connectivity / Raychem Brand
55A0111-18-2
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55A0111-18-2
Search Keywords: 216049000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:216049-000
-
Alias/AKA:55A0111-18-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:18 AWG
-
Bunch Stranding:19x30
-
Conductor Material:Tin-Plated Copper
-
Insulation Material:Radiation-Crosslinked, Modified ETFE
-
Insulation Thickness:.005 in
-
Cable Diameter:1.57 mm
-
Maximum Voltage Rating:600 V
-
Operating Temperature:-65 to 150 °C
-
Color:N/R
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,111
Can Ship immediately
Minimum Order Quantity:
50
15 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
50
$1.331
250
$1.261
500
$1.249
1,000
$1.246
2,500
$1.243
5,000
$1.029
7,500
$0.991
10,000 +
$0.818
Click for Quote
Log in
to unlock special pricing