- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 216039-000
216039-000
TE Connectivity / Raychem Brand
55A0111-28-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
55A0111-28-9
Product Highlights:
- Cable Type = Spec 55
- Wire Source = United Kingdom, United States
- Cable Style = Primary
- Wire Size (AWG/CM) = 28 AWG
- Voltage Rating = 600 VAC
Search Keywords: 216039000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:216039-000
-
Alias/AKA:55A0111-28-9
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:28 AWG
-
Bunch Stranding:7x36
-
Conductor Material:Tin-Plated Copper
-
Insulation Material:Radiation-Crosslinked, Modified ETFE
-
Insulation Thickness:.005 in
-
Cable Diameter:0.73 mm
-
Maximum Voltage Rating:600 V
-
Operating Temperature:-65 to 150 °C
-
Color:N/R
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,000 Feet
Can Ship immediately
You may purchase all in-stock quantity of 3,000
Stock lot only:
3000 Feet
MOQ for In Stock Qty:
25000 Feet
MOQ for out of Stock Qty:
25000 Feet
20 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
1
$0.3886
25,000 +
$0.3533
Click for Quote
Log in
to unlock special pricing