- Ana Sayfa ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 216037-000
216037-000
TE Connectivity / Raychem Brand
55A0111-22-93
Veri Sayfası Donatılar Notify Me
RoHS Compliant
Pack Paketleme
Certificate of Compliance Guarantee
tanım
+
55A0111-22-93
Search Keywords: 216037000
şartname
+
-
Product AttributeAttribute Value Select Attribute
-
satıcı:TE Connectivity / Raychem Brand
-
Parça Numarası:216037-000
-
Ölçü Birimi:Per Each
-
RoHS :Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Source:United States
-
Product Classification:High Performance - Spec 44, 55 & RCW
-
Conductor Diameter:.031 in, .79 mm
-
Overall Outside Diameter:.043 in, 1.09 mm
-
Voltage Rating:600 V
-
Cable Insulation Thickness:.005 in
-
Wire Diameter:.043 in, 1.09 mm
-
Cable Style:Primary
-
Wire Size:22 AWG
-
Conductor Material:Tin-Coated Copper
-
Number of Conductors:1
-
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Number of Strands:19
-
Wire Color:White with Orange Stripe
-
Operating Temperature Range:-65 – 150 °C
-
Strand Size:34 AWG
-
Product Type:Wire
-
Cable Type:Spec 55
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta: 0
Stokta Olmayan Miktar için Minimum Sipariş Miktarı:
1250
11 Weeks
Gemi olabilir
8.31.26
PRICE (USD)
MİKTAR
Unit Price
1.250
$0.8196
2.500
$0.5044
3.750
$0.3993
5.000 +
$0.3913
Click for Quote
Giriş yapmak
özel fiyatların kilidini açmak için