- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 216030-000
TE Connectivity / Raychem Brand
216030-000
55A0111-24-6
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
55A0111-24-6
Product Highlights:
- Cable Type = Spec 55
- Wire Source = United Kingdom, United States
- Cable Style = Primary
- Wire Size (AWG/CM) = 24 AWG
- Voltage Rating = 600 VAC
Search Keywords: 216030000
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / Raychem Brand |
| Part No: | 216030-000 |
| Alias/AKA: | 55A0111-24-6 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8544493080 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Size: | 24 AWG |
| Bunch Stranding: | 19x36 |
| Conductor Material: | Tin Plated Copper |
| Cable Diameter: | 0.99 mm |
| Maximum Voltage Rating: | 600 V |
| Operating Temperature: | -65 to 150 °C |
| Color: | N/R |
Frequently Asked Questions
Is 216030-000 RoHS compliant?
Yes, 216030-000 is RoHS compliant.
What is the lead time for 216030-000?
The standard lead time for 216030-000 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,316
Ships today, if you order in
Minimum Order Quantity:
100
10 Weeks
can ship
2/1/27
Price (USD)
Qty
Unit Price
100
$0.9506
500
$0.6650
1,000
$0.6212
2,500
$0.6018
5,000
$0.5773
7,500
$0.5712
10,000
$0.5661
15,000 +
$0.5202
Click for Quote
Log in
to unlock special pricing