- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 2160193001
2160193001
TE Connectivity / Raychem Brand
55A0111-14-6
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
55A0111-14-6
Search Keywords: 2160193001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:2160193001
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Type:Spec 55
-
Operating Temperature Range:-65 – 200 °C
-
Conductor Material:Tin Plated Copper
-
Voltage Rating:600 VAC
-
Insulation Material:Radiation-Crosslinked, Modified ETFE
-
Wire Source:United States
-
Cable Insulation Thickness:.005 in
-
Strand Size:27 AWG
-
Overall Outside Diameter:.085 in
-
Product Type:Wire
-
Wire Color:Blue
-
Conductor Diameter:.07 in
-
Wire Diameter:2.16 mm
-
Insulation Thickness:.005 in
-
Number of Strands:19
-
Wire Size:14 AWG
-
Product Classification:High Performance - Spec 44, 55 & RCW
-
Cable Style:Primary
-
Number of Conductors:1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
120 Feet
Ships today, if you order in
MOQ for In Stock Qty:
25 Feet
MOQ for out of Stock Qty:
25 Feet
12 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
25
$1.561
100
$1.538
250
$1.515
500
$1.492
1,000
$0.918
1,500
$0.727
2,000 +
$0.712
Click for Quote
Log in
to unlock special pricing