- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 2160103003
2160103003
TE Connectivity / Raychem Brand
55A0111-14-9
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
55A0111-14-9
Search Keywords: 2160103003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:2160103003
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Overall Outside Diameter:.085 in, 2.16 mm
-
Product Classification:High Performance - Spec 44, 55 & RCW
-
Strand Size:27 AWG
-
Cable Style:Primary
-
Conductor Diameter:.07 in, 1.79 mm
-
Voltage Rating:600 V
-
Conductor Material:Tin-Coated Copper
-
Wire Size:14 AWG
-
Number of Conductors:1
-
Wire Source:United Kingdom
-
Cable Type:Spec 55
-
Wire Diameter:.085 in, 2.16 mm
-
Number of Strands:19
-
Product Type:Wire
-
Wire Color:White
-
Cable Insulation Thickness:.005 in
-
Operating Temperature Range:-65 – 150 °C
-
Type:Hook-up Wire
-
Operating Temperature:-65 to 150 °C
-
Color:N/R
-
Bunch Stranding:19x27
-
Cable Diameter:2.23 mm
-
Maximum Voltage Rating:600 V
-
Size:14 AWG
-
Jacket Material:N/R
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
12 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
25
$1.1299
250
$0.9127
500
$0.8705
1,000
$0.8445
2,500
$0.8081
5,000
$0.6391
7,500
$0.6060
10,000 +
$0.5000
Click for Quote
Log in
to unlock special pricing