- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 216009-000
216009-000
TE Connectivity / Raychem Brand
55A0114-26-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55A0114-26-9
Search Keywords: 216009000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:216009-000
-
Alias/AKA:55A0114-26-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Color:White
-
Number of Strands:19
-
Conductor Diameter:.02 in, .5 mm
-
Insulation Thickness:.005 in
-
Cable Type:Spec 55
-
Overall Outside Diameter:.032 in
-
Product Classification:High Performance - Spec 44, 55 & RCW
-
Cable Style:Primary
-
Strand Size:38 AWG
-
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Product Type:Wire
-
Operating Temperature Range:-65 – 200 °C
-
Wire Size:26 AWG
-
Wire Diameter:.032 in, .81 mm
-
Conductor Material:Silver-Coated High Strength Copper Alloy
-
Wire Source:United States
-
Voltage Rating:600 V
-
Number of Conductors:1
-
Cable Insulation Thickness:.005 in
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
15 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1,250
$2.060
2,500
$1.091
3,750
$0.767
5,000 +
$0.752
Click for Quote
Log in
to unlock special pricing