- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 216007-005
216007-005
TE Connectivity / Raychem Brand
55A0111-20-6
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
55A0111-20-6
Search Keywords: 216007005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:216007-005
-
Alias/AKA:55A0111-20-6
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Strands:19
-
Strand Size:32 AWG
-
Operating Temperature Range:-65 – 150 °C
-
Conductor Material:Tin-Coated Copper
-
Overall Outside Diameter:.05 in, 1.27 mm
-
Wire Color:Blue
-
Product Type:Cable , Wire
-
Cable Insulation Thickness:.005 in
-
Conductor Diameter:.039 in, .99 mm
-
Cable Type:Spec 55
-
Voltage Rating:600 V
-
Number of Conductors:1
-
Cable Style:Primary
-
Wire Size:20 AWG
-
Wire Diameter:.05 in, 1.27 mm
-
Product Classification:Cable - High Performance - Spec 44, 55 & RCW
-
Wire Source:United Kingdom , United States
-
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Insulation Thickness:.005 in
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,652 Feet
Can Ship immediately
You may purchase all in-stock quantity of 2,652
Stock lot only:
2652 Feet
MOQ for In Stock Qty:
4166 Feet
MOQ for out of Stock Qty:
4166 Feet
15 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
1
$0.4970
4,166
$0.4518
6,249
$0.4495
8,331 +
$0.4472
Click for Quote
Log in
to unlock special pricing