- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- 215698-000
215698-000
TE Connectivity / Raychem Brand
The 215698-000 is a hand-writable, self-laminating vinyl label designed for durable wire, cable, and pipe identification.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The 215698-000 is a hand-writable, self-laminating vinyl label designed for durable wire, cable, and pipe identification.
Search Keywords: 215698000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:215698-000
-
Alias/AKA:TMS-SCE-1K-1-1/2-2.0-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Material:Cross Linked Polyolefin
-
Marker Color:Orange
-
Maximum Cable Diameter:10.79 mm
-
Marker Type:Printable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
31 Weeks
can ship
12/18/26
Price (USD)
Qty
Unit Price
750
$11.55
1,500
$6.09
2,250
$4.19
3,000 +
$4.11
Click for Quote
Log in
to unlock special pricing