- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 215669-000
215669-000
TE Connectivity / Raychem Brand
Heat Shrink Semi-Rigid Molded Boot ST Polyolefin
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Semi-Rigid Molded Boot ST Polyolefin
Search Keywords: 215669000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:215669-000
-
Alias/AKA:202D285-3/86-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Semi-Rigid Molded Boot
-
Body Material:Polyolefin
-
Styles:Straight
-
Operating Temperature:-55 to 120 °C
-
Inside Diameter After Shrinking:47/17.5 mm
-
Inside Diameter Before Shrinking:62.7/62.7 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
73
Can Ship immediately
30 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
1
$39.54
5
$37.26
10
$36.70
25
$35.92
50
$35.20
100
$34.75
250 +
$34.53
Click for Quote
Log in
to unlock special pricing