- Home ›
- All Products›
- 215549-000
215549-000
TE Connectivity / Raychem Brand
55A0111-24-54
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55A0111-24-54
Search Keywords: 215549000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:215549-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-65 – 150 °C
-
Wire Size:24 AWG
-
Cable Type:Spec 55
-
Wire & Cable Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Voltage Rating:600 V
-
Wire Color (Base):Green
-
Conductor Material:Tin-Coated Copper
-
Wire Color (Stripe):Yellow
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
52 Weeks
can ship
6/14/27
Price (USD)
Qty
Unit Price
1,250
$0.8089
2,500
$0.4978
3,750
$0.3941
5,000 +
$0.3862
Click for Quote
Log in
to unlock special pricing