- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 2155384003
2155384003
TE Connectivity / Raychem Brand
ZHTM-12/6-0-SP
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
ZHTM-12/6-0-SP
Product Highlights:
- Heat Shrinkable Tubing
- Product Name = ZHTM
- Product Source = U.K., U.S.
- Flexible
- Thin Wall Style
Search Keywords: 2155384003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:2155384003
-
Alias/AKA:ZHTM-12/6-0-SP
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
30 -
Type:Tubing
-
Body Material:Cross Linked Polyolefin
-
Shrink Wall Type:Thick
-
Styles:Straight
-
Shrink Ratio:2:1
-
Dielectric Strength:N/A
-
Operating Temperature:-30 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
180 Meters
Can Ship immediately
Minimum Order Quantity:
30 Meters
Order Increment:
30 Meters
5 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
30
$15.16
60
$14.26
120
$13.53
270
$12.92
510
$12.69
1,020
$12.66
2,520 +
$12.63
Click for Quote
Log in
to unlock special pricing