- Home ›
- All Products›
- 215090-000
215090-000
TE Connectivity / Raychem Brand
55A1141-20-0/2/5/9-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55A1141-20-0/2/5/9-9
Search Keywords: 215090000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:215090-000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-65 – 150 °C
-
Wire Size:20 AWG
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250 Feet
35 Weeks
can ship
2/15/27
Price (USD)
Qty
Unit Price
1,250
$9.50
2,500
$4.85
3,750
$3.30
5,000 +
$3.24
Click for Quote
Log in
to unlock special pricing