- Home ›
- All Products›
- 214A342-3-0
214A342-3-0
TE Connectivity / Raychem Brand
214A342-3-0
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
214A342-3-0
Search Keywords: 214A34230
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:214A342-3-0
-
Alias/AKA:814609-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Adhesive Pre-Coating:Without
-
Contact Current Rating (Max):0 A
-
Number of Positions:0
-
Adhesive Description:Adhesive Purchased Separately
-
Operating Temperature Range:-55 – 135 °C, -67 – 275 °F
-
Boot Angle:Straight
-
Material Code:3
-
Centerline (Pitch):0 mm
-
Material Systems Code:10
-
Product Type:Molded Part
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
38
24 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
38
$35.82
75
$22.34
113
$17.60
150 +
$17.25
Click for Quote
Log in
to unlock special pricing