- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 214A342-25-0
214A342-25-0
TE Connectivity / Raychem Brand
Heat Shrink End Cap
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink End Cap
Search Keywords: 214A342250
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:214A342-25-0
-
Alias/AKA:879436-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:D Subminiature Boot
-
Operating Temperature:-75 to 150 °C
-
Dimension:10.7 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
263
18 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
263
$42.88
525
$21.95
788
$14.93
1,050 +
$14.63
Click for Quote
Log in
to unlock special pricing