- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 214A332-3/42-0
214A332-3/42-0
TE Connectivity / Raychem Brand
Heat Shrink Boot - Shell Size 32 - 1.661" (42.19mm)/1.150" (29.21mm) Large, 1.150" (29.21mm)/0.319" (8.10mm) Small Dia - 1.770 ...
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Boot - Shell Size 32 - 1.661" (42.19mm)/1.150" (29.21mm) Large, 1.150" (29.21mm)/0.319" (8.10mm) Small Dia - 1.770" (44.96mm) L - Black.
Search Keywords: 214A3323420
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:214A332-3/42-0
-
Alias/AKA:806098-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:D-Subminiature Boot
-
Body Material:Semi-Rigid Modified Polyolefin
-
Operating Temperature:-20 to 60 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
132
Ships today, if you order in
MOQ for out of Stock Qty:
50
60 Weeks
can ship
7/9/27
Price (USD)
Qty
Unit Price
1
$36.71
10
$25.66
25
$23.47
50
$22.50
100
$22.28
150
$22.06
200 +
$21.84
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT