- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 214A332-3-02/42-0
TE Connectivity / Raychem Brand
214A332-3-02/42-0
Heat Shrink D-Subminiature Boot ST Polyolefin
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
Heat Shrink D-Subminiature Boot ST Polyolefin
Search Keywords: 214A332302420
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:214A332-3-02/42-0
-
Alias/AKA:590087-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:D-Subminiature Boot
-
Body Material:Polyolefin
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Color:N/A
-
Operating Temperature:N/A
-
Inside Diameter After Shrinking:42.2/8.1 m/m
-
Inside Diameter Before Shrinking:29.2 mm
Product Guides
+
Frequently Asked Questions
Is 214A332-3-02/42-0 RoHS compliant?
Yes, 214A332-3-02/42-0 is RoHS compliant.
What is the lead time for 214A332-3-02/42-0?
The standard lead time for 214A332-3-02/42-0 is approximately 36 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
187
Can Ship immediately
MOQ for out of Stock Qty:
63
36 Weeks
can ship
5/13/27
Price (USD)
Qty
Unit Price
1
$133.22
10
$132.88
25
$132.54
50
$132.21
63
$131.88
125
$70.38
188
$49.40
250 +
$48.40
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT