- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 214A052-3-0
214A052-3-0
TE Connectivity / Raychem Brand
Heat Shrink D-Subminiature Boot ST Polyolefin
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink D-Subminiature Boot ST Polyolefin
Search Keywords: 214A05230
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:214A052-3-0
-
Alias/AKA:808065-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:D-Subminiature Boot
-
Body Material:Polyolefin
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Color:N/A
-
Operating Temperature:-55 to 135 °C
-
Inside Diameter After Shrinking:57.9/10.7 mm
-
Inside Diameter Before Shrinking:57.9/19.1 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
19
Can Ship immediately
24 Weeks
can ship
10/29/26
Price (USD)
Qty
Unit Price
1
$21.90
5
$21.14
10
$20.64
25
$20.33
50
$19.89
100
$19.49
250 +
$19.24
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT