Image is representational - see manufacturer specifications

TE Connectivity / Raychem Brand Authorized Distributor

214A042-4-0

Heat Shrink End Cap

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Heat Shrink End Cap
Product Highlights:
  • Molded Part Type = D Subminiature Boot
  • Family Name = 214A0
  • Straight
  • General Purpose Application
  • 10 Material Systems Code
Search Keywords: 214A04240
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Raychem Brand
Part No: 214A042-4-0
Alias/AKA: 814109-000
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926909989
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: D-Subminiature Boot
Operating Temperature: -55 to 135 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 214A042-4-0 RoHS compliant?
Yes, 214A042-4-0 is RoHS compliant.
What is the lead time for 214A042-4-0?
The standard lead time for 214A042-4-0 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 52
Can Ship immediately
MOQ for out of Stock Qty:
50
10 Weeks can ship 1/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$114.00
10
$113.72
25
$113.43
50
$113.15
100
$59.90
150
$42.16
200 +
$41.32
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!