- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 214A042-25/86-0
TE Connectivity / Raychem Brand
214A042-25/86-0
Heat Shrink End Cap
View Datasheet Ask the Datasheet Accessories Notify Me
- Molded Part Type = D Subminiature Boot
- Family Name = 214A0
- Straight
- General Purpose Application, Military Application
- 25 Material Systems Code
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:214A042-25/86-0
-
Alias/AKA:109175-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:D Subminiature Boot
-
Operating Temperature:-55 to 120 °C
-
Dimension:10.7 mm