- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 214A032-3-0
214A032-3-0
TE Connectivity / Raychem Brand
D-Subminiature Boot Polyolefin
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
D-Subminiature Boot Polyolefin
Search Keywords: 214A03230
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:214A032-3-0
-
Alias/AKA:814415-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:D-Subminiature Boot
-
Color:N/A
-
Operating Temperature:-55 to 135 °C
-
Dimension:45 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
63
10 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
63
$20.04
125
$19.73
188
$19.63
250 +
$17.95
Click for Quote
Log in
to unlock special pricing