- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 214A032-25/225-0
214A032-25/225-0
TE Connectivity / Raychem Brand
The 214A032-25/225-0 is a straight, sealable, molded D-Subminiature boot designed for environmental protection and strain reli ...
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
The 214A032-25/225-0 is a straight, sealable, molded D-Subminiature boot designed for environmental protection and strain relief of connectors.
Search Keywords: 214A032252250
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:214A032-25/225-0
-
Alias/AKA:587829-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:D-Subminiature Boot
-
Body Material:Elastomer
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Operating Temperature:-75 to 150 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30
Ships today, if you order in
MOQ for out of Stock Qty:
38
70 Weeks
can ship
10/6/27
Price (USD)
Qty
Unit Price
1
$42.71
10
$28.19
25
$27.30
38
$27.03
75
$25.92
113
$25.66
150 +
$25.41
Click for Quote
Log in
to unlock special pricing