- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 214A011-4/42-0
214A011-4/42-0
TE Connectivity / Raychem Brand
Heat Shrink Boot - 0.850" (21.59mm) / 0.800" (20.32mm) Large Dia - 0.311" (7.90mm) / 0.161" (4.09mm) Small Dia - 1.311" (33.30 ...
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Boot - 0.850" (21.59mm) / 0.800" (20.32mm) Large Dia - 0.311" (7.90mm) / 0.161" (4.09mm) Small Dia - 1.311" (33.30mm) Length - Black.
Search Keywords: 214A0114420
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:214A011-4/42-0
-
Alias/AKA:239271N001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:D-Subminiature Boot
-
Body Material:Flexible Polyolefin
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Color:Black
-
Operating Temperature:N/A
-
Inside Diameter After Shrinking:20.3/10.7/4.1 mm
-
Inside Diameter Before Shrinking:20.3/10.7/7.9 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
482
Can Ship immediately
Minimum Order Quantity:
5
60 Weeks
can ship
7/26/27
Price (USD)
Qty
Unit Price
5
$15.19
10
$14.97
25
$14.67
50
$14.45
100
$14.23
250
$13.93
500 +
$11.96
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT