- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 214A011-25-08-0
214A011-25-08-0
TE Connectivity / Raychem Brand
Heat Shrink D-Subminiature Boot ST Fluid Resistant Elastomer Black
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Heat Shrink D-Subminiature Boot ST Fluid Resistant Elastomer Black
Search Keywords: 214A01125080
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:214A011-25-08-0
-
Alias/AKA:421987-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:D-Subminiature Boot6705
-
Body Material:Fluid Resistant Elastomer6692
-
Shrink Wall Type:N/A
-
Styles:Straight6704
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Color:Black6693
-
Operating Temperature:N/A
-
Inside Diameter After Shrinking:20.3/4.1 mm
-
Inside Diameter Before Shrinking:20.3/7.9 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Can Ship immediately
You may purchase all in-stock quantity of 20
Stock lot only:
20
MOQ for In Stock Qty:
275
MOQ for out of Stock Qty:
275
24 Weeks
can ship
10/29/26