- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 214302-000
214302-000
TE Connectivity / Raychem Brand
55PC8040-00-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55PC8040-00-9
Search Keywords: 214302000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:214302-000
-
Alias/AKA:55PC8040-00-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544499000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Aluminum Wire & Cable Voltage Rating:600 V
-
Wire Size:0 AWG, 67.4 mm²
-
Aluminum Wire & Cable Conductor Material:Aluminum
-
Operating Temperature Range:-65 – 150 °C
-
Aluminum Wire & Cable Insulation Material:Radiation-Crosslinked, Modified ETFE
-
Jacket Color:White
-
Number of Conductors:4
-
Aluminum Wire & Cable Type:Spec 55
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
25 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
125
$112.92
250
$57.67
375
$39.26
500 +
$38.47
Click for Quote
Log in
to unlock special pricing