- Home ›
- All Products›
- 213937-000
213937-000
TE Connectivity / Raychem Brand
TXR30AB00-1616AI2
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
TXR30AB00-1616AI2
Search Keywords: 213937000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:213937-000
-
Alias/AKA:TXR30AB00-1616AI2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Salt Spray Resistance:500 Hr
-
Cable Entry Diameter:.01 – 1 in, .2 – 25.4 mm
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Termination Device Type:Side-Entry Tinel-Lock Ring , Tinel-Lock Adapter , Tinel-Lock Ring
-
Primary Product Plating Material:Cadmium (AMS-QQ-P-416, Type II, Class 3)
-
Body Orientation:Straight
-
TE Connector Interface Code:30
-
Compatible With Connector Shell Size:17 , D
-
Primary Product Color:Olive Drab
-
Primary Product Material:Aluminum
-
Product Length:2 in, 51 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
24 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
13
$164.77
25
$90.72
38
$63.00
50 +
$61.74
Click for Quote
Log in
to unlock special pricing