- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- 213293-000
213293-000
TE Connectivity / Raychem Brand
D-SCE-5K-2.4-50-S1-4
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
D-SCE-5K-2.4-50-S1-4
Search Keywords: 213293000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:213293-000
-
Alias/AKA:D-SCE-5K-2.4-50-S1-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5000 -
Material:Cross Linked Polyolefin
-
Marker Color:Yellow
-
Maximum Cable Diameter:1.9 mm
-
Marker Type:Printable
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13,350
Can Ship immediately
Minimum Order Quantity:
25
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
25
$0.7058
250
$0.6606
500
$0.6470
1,000
$0.6334
2,500
$0.6154
5,000
$0.6017
10,000
$0.4812
15,000 +
$0.4747
Click for Quote
Log in
to unlock special pricing