Image is representational - see mfr. specs

TXR40SC00-2416AI

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
TXR40SC00-2416AI
Search Keywords: 213237000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    213237-000
  • Alias/AKA:
    TXR40SC00-2416AI
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908180
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Pluggable I/O Accessory Type:
    Tinel-Lock Adapter
  • Adapter Entry Size:
    16
  • Salt Spray Resistance:
    48 Hr
  • Backshell Material:
    Corrosion Resisting Steel
  • TE Adapter Code:
    40
  • Overbraid Termination:
    Tinel-Lock Ring
  • Adapter Plating Material:
    Electroless Nickel (AMS-C-26074)
  • Color:
    Bright
  • Termination Device Included:
    TR16AI
  • Adapter Angle:
    Straight
  • Cable Entry Diameter:
    .01 – 1 in, .2 – 25.4 mm
  • Connector Shell Size:
    25 , J
  • Operating Temperature Range:
    -65 – 200 °C, -85 – 392 °F
  • Cable Diameter Range:
    .5 – .8 in, 12.7 – 20.3 mm
  • Termination Device Type:
    Side-Entry Tinel-Lock Ring , Tinel-Lock Adapter , Tinel-Lock Ring
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
24 Weeks can ship 11/16/26
Backorder
Price (USD)
Qty
Unit Price
13
$310.15
25
$170.77
38
$118.59
50 +
$116.22
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!