- Home ›
- All Products›
- 2131633001
2131633001
TE Connectivity / Raychem Brand
99M0111-24-1
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
99M0111-24-1
Search Keywords: 2131633001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:2131633001
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:8544493080
-
COO:GB
-
ECCN:EAR99
-
Reel Pack:
1 -
Strand Size:36 AWG
-
Product Type:Wire
-
Wire Source:United Kingdom
-
Cable Insulation Thickness:.15 mm
-
Number of Strands:19
-
Number of Conductors:1
-
Cable Style:Primary
-
Operating Temperature Range:-55 – 120 °C
-
Wire Diameter:.035 in, .89 mm
-
Overall Outside Diameter:.042 in, 1.05 mm
-
Wire Size:24 AWG, .2 mm²
-
Conductor Diameter:.025 in, .62 mm
-
Product Classification:Cable - Spec 99 & 100
-
Conductor Material:Tin-Plated Copper
-
Cable Type:Spec 99M
-
Wire & Cable Insulation Material:Radiation-Crosslinked, Modified Polyester
-
Wire Color (Base):BROWN
-
Voltage Rating:600 V
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
1,584 Meters
Can Ship immediately
MOQ for In Stock Qty:
500 Meters
MOQ for out of Stock Qty:
500 Meters
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
500
$0.8407
1,000
$0.8386
1,641
$0.8365
3,281
$0.5149
4,922
$0.4076
6,562 +
$0.3994
Click for Quote
Log in
to unlock special pricing