- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Shrink Boot Adapters ›
- 212995-000
212995-000
TE Connectivity / Raychem Brand
TXR18AB00-2208AI
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Description
+
TXR18AB00-2208AI
Product Highlights:
- Style = Tinel Lock
- Connector Code = 18
- Straight
- Shell Size = 22
- Entry Size = 8
Search Keywords: 212995000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:212995-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Size:22
-
Angular Function:180 °
-
Coupling:N/A
-
Body Material:Aluminum Alloy
-
Body Plating:Olive Drab Cadmium Over Electroless Nickel
-
Entry Size:8 mm
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
22
Can Ship immediately
68 Weeks
can ship
9/20/27
Price (USD)
Qty
Unit Price
1
$455.45
5
$454.32
10
$453.18
13
$452.04
25
$248.13
38
$168.39
50 +
$165.03
Click for Quote
Log in
to unlock special pricing