- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 2127374001
2127374001
TE Connectivity / Raychem Brand
GPO-135-9.5/4.8-0-SP
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
GPO-135-9.5/4.8-0-SP
Search Keywords: 2127374001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:2127374001
-
Alias/AKA:GPO-135-9.5/4.8-0-SP
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:3926909985
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Fluid Resistance:Splash Protection
-
Shrink Temperature (Min):80 °C
-
Color:Black
-
Recovered Wall Thickness (Tolerance):.006 in, .15 mm
-
Product Family:GPO-135
-
Flammability:Flame-Retardant
-
Flexibility:Flexible
-
Low Outgassing:No
-
Packaging Method:Spool
-
Resistant To:Abrasion , Fluids , Mechanical Damage , Strain
-
Recovered Inside Diameter (Max):.189 in, 4.8 mm
-
Operating Temperature Range:-55 – 135 °C
-
Product Source:Czech Republic
-
Wall Type:Single
-
Recovery Temperature:121 °C
-
Material:Irradiated Modified Polyolefin
-
Applicable Region:Global
-
Expanded Inside Diameter (Min):.374 in, 9.5 mm
-
Fluid Type:Gasoline , Hydraulic Fluid , Lubricating Oil
-
Recovered Wall Thickness (Nominal):.026 in, .65 mm
-
Shrink Ratio:2:1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10 Meters
18 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
10
$2.50
100
$2.03
250
$1.94
500
$1.88
1,000
$1.78
2,500
$1.73
5,000
$1.69
7,500 +
$1.68
Click for Quote
Log in
to unlock special pricing