- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 212543-000
212543-000
TE Connectivity / Raychem Brand
FLHTC0311-20-4
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
FLHTC0311-20-4
Search Keywords: 212543000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:212543-000
-
Alias/AKA:FLHTC0311-20-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Conductor Diameter:.037 in, .95 mm
-
Conductor Material:Tin-Coated Copper
-
Wire Size:20 AWG, .52 mm²
-
Cable Style:Primary , Stranded
-
Overall Outside Diameter:.0618 in
-
Wire Color:Yellow
-
Product Classification:Wire - Commercial
-
Insulation Material:Radiation-Crosslinked, Modified ETFE
-
Number of Strands:19
-
Wire Diameter:.0519 in, 1.319 mm
-
Strand Size:32 AWG
-
Cable Type:FlexLite HT
-
Cable Insulation Thickness:.006 in
-
Operating Temperature Range:-65 – 200 °C
-
Conductor Size:20 AWG
-
Resistance (Max):9.76 Ω/1000 ft @ 68 °F
-
Product Type:Wire
-
Overall Outside Diameter Range:.049 – .052 in, 1.25 – 1.32 mm
-
Voltage Rating:600 V
-
Weight:6.21 kg/ km
-
Insulation Thickness:.006 in
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
12500
15 Weeks
can ship
9/18/26
Price (USD)
Qty
Unit Price
12,500
$0.6590
25,000
$0.3478
37,500
$0.2392
50,000 +
$0.2344
Click for Quote
Log in
to unlock special pricing